ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6676
- Mfr. Part No.:
- 244304 / 244304-E
- Manufacturer:
- ERNI
Subtotal (1 tray of 31 units)**
€279.99
(exc. VAT)
€344.38
(inc. VAT)
62 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tray** |
---|---|---|
31 + | €9.032 | €279.992 |
**price indicative
- RS Stock No.:
- 170-6676
- Mfr. Part No.:
- 244304 / 244304-E
- Manufacturer:
- ERNI
Related links
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- ERNI ERNIPRESS 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- Amphenol Communications Solutions 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- Harting 96 Way 2.54mm Pitch 3 Row Plug