ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6719
- Mfr. Part No.:
- 284308
- Manufacturer:
- ERNI
View all DIN 41612 Connectors
62 In stock for delivery within 2 working days
Price Each (In a Tray of 62)
€5.021
(exc. VAT)
€6.176
(inc. VAT)
units | Per unit | Per Tray* |
62 + | €5.021 | €311.302 |
*price indicative |
- RS Stock No.:
- 170-6719
- Mfr. Part No.:
- 284308
- Manufacturer:
- ERNI
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C with Retaining Loop (Clip)
DIN 41612/ IEC 60603-2 connectors
Indirect connection system
Basic grid 2.54mm
Use in DIN 41494 construction systems(19 technology)
Connection between two PCB's arranged one above the other
Approvals
UL, CSA
Specifications
Attribute | Value |
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Class Rating | C2 |
Housing Material | PBT |