- RS Stock No.:
- 184-6179
- Mfr. Part No.:
- PCN10C-16S-2.54DSA(72)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 184-6179
- Mfr. Part No.:
- PCN10C-16S-2.54DSA(72)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144 contacts are available.
Two point contact construction
PCN10 and 12 series are constructed with high reliable double- sided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts.
Broad applications
DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available.
Stacking height variation
PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available
PCN10MC series utilizes a sequence structure for circuit protection function.
Cable connector
ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables.
Application
Control equipment, exchange, measuring instruments etc.
Two point contact construction
PCN10 and 12 series are constructed with high reliable double- sided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts.
Broad applications
DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available.
Stacking height variation
PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available
PCN10MC series utilizes a sequence structure for circuit protection function.
Cable connector
ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables.
Application
Control equipment, exchange, measuring instruments etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | 16/2 |
Type | B |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | PCN10 |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Voltage Rating | 300 V ac |
Maximum Operating Temperature | +85°C |