Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type C, 2 Row, Right Angle DIN 41612 Connector
- RS Stock No.:
- 219-0005
- Mfr. Part No.:
- 86094647194755E1LF
- Manufacturer:
- Amphenol Communications Solutions
View all DIN 41612 Connectors
377 In stock for delivery within 2 working days
Price Each
€5.38
(exc. VAT)
€6.62
(inc. VAT)
units | Per unit |
1 - 9 | €5.38 |
10 + | €4.89 |
- RS Stock No.:
- 219-0005
- Mfr. Part No.:
- 86094647194755E1LF
- Manufacturer:
- Amphenol Communications Solutions
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol ICC DIN 41612 connector systems are the most popular backplane interconnect systems in IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for Board-to-Board and I/O solutions involve both standard mount and reverse mount mating combination. These connectors are available in up to three rows and maximum 96 positions with solder, press-fit, and reflow compatible pin-in paste terminations.
Available in 2.54mm and 5.08mm pitch
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Specifications
Attribute | Value |
Number of Contacts | 64 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Press Fit |
Type | C |
Pitch | 2.54mm |
Series | DIN 41612 |