ERNI 4 Way, Type M Class C1, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 283-4237
- Mfr. Part No.:
- 594168 / 594168-E
- Manufacturer:
- ERNI
Bulk discount available
Price Each**
€9.73
(exc. VAT)
€11.97
(inc. VAT)
594 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €9.73 |
20 - 74 | €9.31 |
75 - 299 | €8.48 |
300 - 599 | €7.55 |
600 + | €7.35 |
**price indicative
- RS Stock No.:
- 283-4237
- Mfr. Part No.:
- 594168 / 594168-E
- Manufacturer:
- ERNI
Related links
- ERNI 4 Way Right Angle DIN 41612 Connector, Plug
- ERNI 60 + 4 Way Right Angle DIN 41612 Connector, Plug
- Harting 60 + 4 Way Straight DIN 41612 Connector, Socket
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 96 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI 11 Way 7.62mm Pitch 1 Row Plug
- ERNI ERNIPRESS 32 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug