- RS Stock No.:
- 542-4827
- Manufacturer:
- RS PRO
38 In stock for delivery within 2 working days
Added
Price Each
€2.28
(exc. VAT)
€2.80
(inc. VAT)
Units | Per unit |
1 + | €2.28 |
- RS Stock No.:
- 542-4827
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Half-Size 1/2C (3 Row Body) Connectors
For high-density PCBs
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Termination Method | Solder |
Type | C/2 |
Pitch | 2.54mm |
Current Rating | 4A |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Housing Material | PBT |