HARTING 42 + 6 Way, Type M Class C2, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 693-1834
- Mfr. Part No.:
- 09032426804
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€10.37
(exc. VAT)
€12.76
(inc. VAT)
Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €10.37 |
20 - 74 | €8.58 |
75 - 299 | €7.27 |
300 - 599 | €6.74 |
600 + | €6.24 |
**price indicative
- RS Stock No.:
- 693-1834
- Mfr. Part No.:
- 09032426804
- Manufacturer:
- HARTING
Related links
- Harting 42 + 6 Way Straight DIN 41612 Connector, Socket
- Harting 42 + 6 Way 2.54mm Pitch 3 Row Plug
- Harting 60 + 4 Way Straight DIN 41612 Connector, Socket
- Harting 78 + 2 Way Straight DIN 41612 Connector, Socket
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 24 + 8 Way Straight DIN 41612 Connector, Socket
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug