Amphenol Communications Solutions 8609 32 Way 2.54mm Pitch Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 771-0105
- Mfr. Part No.:
- 86094327113768E1LF
- Manufacturer:
- Amphenol Communications Solutions
View all DIN 41612 Connectors
Temporarily out of stock - back order for despatch 13-07-2023, delivery within 2 working days
Price Each
€4.14
(exc. VAT)
€5.09
(inc. VAT)
units | Per unit |
1 - 9 | €4.14 |
10 - 49 | €3.97 |
50 - 99 | €3.50 |
100 - 199 | €3.33 |
200 + | €3.17 |
- RS Stock No.:
- 771-0105
- Mfr. Part No.:
- 86094327113768E1LF
- Manufacturer:
- Amphenol Communications Solutions
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
C Series Standard Male DIN 41612 Connectors
This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.
Note
For mating DIN 41612 Receptacles see stock number 251-930 typical.

Specifications
Attribute | Value |
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Pitch | 2.54mm |
Class Rating | C1 |
Series | 8609 |