- RS Stock No.:
- 888-1627
- Mfr. Part No.:
- 108457096002026
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 888-1627
- Mfr. Part No.:
- 108457096002026
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
8457 Series DIN41612 Connectors
AVX DIN 41612 8457 series backplane connectors are designed for PCB applications with a maximum of 3A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB connectors offer an economical solution to many connector design applications.
Operating temp -55 to +125 °C
3A max per contact
Test voltage 1kV
Thermoplastic polyester - glass filled
3A max per contact
Test voltage 1kV
Thermoplastic polyester - glass filled
DIN41612 - AVX Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Tin |
Class Rating | C2 |
Current Rating | 3A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 8457 |
Housing Material | Thermoplastic Polyester |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |