HARTING 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 922-9819
- Mfr. Part No.:
- 09033966919
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 box of 20 units)**
€92.86
(exc. VAT)
€114.22
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €4.643 | €92.86 |
100 - 180 | €4.514 | €90.28 |
200 - 480 | €4.392 | €87.84 |
500 - 980 | €4.277 | €85.54 |
1000 + | €4.167 | €83.34 |
**price indicative
- RS Stock No.:
- 922-9819
- Mfr. Part No.:
- 09033966919
- Manufacturer:
- HARTING
Related links
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- Harting 96 Way 2.54mm Pitch 3 Row Plug
- RS PRO 96 Way 2.54mm Pitch 3 Row Plug
- Amphenol ICC 96 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug