Harting 20 Way 2.54mm Pitch, Type 3B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-4757
- Mfr. Part No.:
- 09241206919
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
€4.373
(exc. VAT)
€5.379
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €4.373 | €87.46 |
100 - 180 | €3.651 | €73.02 |
200 - 480 | €3.467 | €69.34 |
500 - 980 | €3.10 | €62.00 |
1000 + | €2.641 | €52.82 |
**price indicative
- RS Stock No.:
- 923-4757
- Mfr. Part No.:
- 09241206919
- Manufacturer:
- HARTING
Related links
- HARTING 20 Way 2.54mm Pitch 2 Row Plug
- Harting 20 Way 2.54mm Pitch 2 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- HARTING DIN 41612 20 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- HARTING 32 Way 2.54mm Pitch 2 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Plug