- RS Stock No.:
- 161-4028
- Mfr. Part No.:
- C42334A49A15
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4028
- Mfr. Part No.:
- C42334A49A15
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
RP618 Series DIN 41618 Male and Female Free Wiring Connectors
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.
Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac
TE Connectivity Connector Plug
The TE Connectivity RP618 series connector plug has solder lugs for free wiring. The male connector has 39 numbers of contacts which are gold plated and the housing material of this connector is thermoplastic.
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622.
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622.
Features and Benefits
It has electrical rating of 6A and 300V
Termination type is solder
Operating temperature range is between -55°C and 125°C
Contact resistance ≤15mΩ
Mating Life 1000 cycles
Termination type is solder
Operating temperature range is between -55°C and 125°C
Contact resistance ≤15mΩ
Mating Life 1000 cycles
DIN41618 Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 39 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Current Rating | 6A |
Voltage Rating | 300 V |
Series | RP618 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |