Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
- RS Stock No.:
- 486-987
- Mfr. Part No.:
- 932967100 GSA 2000 N
- Manufacturer:
- Hirschmann
46 Within 1 working day(s) (IE stock)
678 Within 2 working day(s) (EU stock)
Price Each
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €1.81 |
10 - 24 | €1.74 |
25 - 49 | €1.67 |
50 + | €1.47 |
- RS Stock No.:
- 486-987
- Mfr. Part No.:
- 932967100 GSA 2000 N
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Type A Solenoid Valve Connector, 400V AC/DC Voltage Rating - GSA Series - 932967100 GSA 2000 N
Use this solenoid valve connector from Belden's Hirschmann range to link a solenoid valve to a power source in your pneumatic equipment. Thanks to a wide operating temperature range of -40ºC to +125ºC, it's safe to use in demanding environments. The unit features an earth pole, which helps deflect potentially harmful current to the ground to protect personnel from electric shocks.
Features & Benefits
Glass-filled nylon body is resistant to hard impacts for durability
Current rating of 16A to withstand high-current systems
Tin contact surface is corrosion-resistant for an extended service life
Current rating of 16A to withstand high-current systems
Tin contact surface is corrosion-resistant for an extended service life
Applications
High-temperature ovens
HVAC systems
Oil and gas industry
HVAC systems
Oil and gas industry
What's a Type A solenoid valve connector?
Type A solenoid valve connectors have three inward pins that are spaced 18mm apart. They're typically bigger than Type B and Type C connectors, so they're suitable for larger machines.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V ac/dc |
Gender | Male |
Mounting Type | Screw |
Colour | Black |
Current Rating | 16A |
Series | GSA |
IP Rating | IP65 |
Termination Method | Screw Down, Solder |