Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, No, 400 V ac/dc Voltage
- RS Stock No.:
- 156-1304
- Mfr. Part No.:
- 932968100 GSA 3000 N
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 01-11-2024, delivery within 2 working days
Price Each
€1.96
(exc. VAT)
€2.41
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €1.96 |
10 - 24 | €1.88 |
25 - 49 | €1.81 |
50 + | €1.69 |
- RS Stock No.:
- 156-1304
- Mfr. Part No.:
- 932968100 GSA 3000 N
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Solenoid Valve Connector, Insulated, 16A Current Rating - GSA Series - 932968100 GSA 3000 N
This hardy solenoid valve connector from Belden Hirschmann makes a reliable connection in tough industrial environments. You can use it to hook up equipment like pressure sensors to a data network or voltage supply. Thanks to its plug-and-play design, it's just what you need for quick and hassle-free assembly in the field. For your safety, it's insulated, so there's little chance of electric shocks giving you a jolt.
Features & Benefits
• IP65-rated connector is dust-tight and protected against water jets from any direction
• PA housing resists abrasion and corrosion to deliver an extended service life
• Up to 50 mating cycles, making it reusable and minimising waste
• PA housing resists abrasion and corrosion to deliver an extended service life
• Up to 50 mating cycles, making it reusable and minimising waste
Applications
• Food and beverage industries
• Hospitals and medical centres
• Textile industry
• Aerospace technology
• Hospitals and medical centres
• Textile industry
• Aerospace technology
What's the operating temperature range of this solenoid valve connector?
A broad operating temperature range between -40°C and +125°C makes this a reliable choice for harsh settings.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V ac/dc |
Gender | Male |
Indicator Light | No |
Mounting Type | Screw Down |
Colour | Black |
Current Rating | 16A |
Series | GSA |
IP Rating | IP65 |
Termination Method | Screw Down, Solder |