Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 156-4684
- Mfr. Part No.:
- 931965106 GDM 2009 grey
- Manufacturer:
- Hirschmann
190 In stock for delivery within 2 working days
Price Each
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €2.42 |
10 - 24 | €2.34 |
25 - 49 | €2.30 |
50 + | €2.19 |
- RS Stock No.:
- 156-4684
- Mfr. Part No.:
- 931965106 GDM 2009 grey
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Solenoid Valve Connector, Screw Down Mounting, 16A Current Rating - GDM Series - 931965106 GDM 2009 grey
Get smooth-and-steady power delivery to your pneumatic flow control unit with this solenoid valve connector from Belden Hirschmann. Its robust tin contact surface resists corrosion, so the unit stands up to harsh conditions. Thanks to its threaded design, mounting is a simple matter of screwing it down to make sure it holds on tightly to your port. Tough and thermal-resistant PA housing means you can be sure this is an option that holds its own in challenging conditions.
Features & Benefits
Current rating of 16A to withstand high-power systems
Works safely in a wide temperature range between -40ºC and +125ºC
Works safely in a wide temperature range between -40ºC and +125ºC
Applications
Chemical plants
Oil and gas industry
Hydraulic equipment
Oil and gas industry
Hydraulic equipment
What wire sizes can this connector handle?
It accepts wires with diameters from 4.5 to 7mm, so it's compatible with commonly used conductors.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Grey |
Current Rating | 16A |
Protective Circuit | Yes |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |