- RS Stock No.:
- 168-5603
- Mfr. Part No.:
- 931957106
- Manufacturer:
- Hirschmann
Discontinued product
- RS Stock No.:
- 168-5603
- Mfr. Part No.:
- 931957106
- Manufacturer:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment. These items require a gasket which must be purchased seperately.
Approvals
UL recognised, CSA certified, VDE.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Grey |
Current Rating | 16A |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |