Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
- RS Stock No.:
- 168-5606
- Mfr. Part No.:
- 933029100 GDME 2011 black
- Manufacturer:
- Hirschmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Bag of 200)
€3.726
(exc. VAT)
€4.583
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
200 + | €3.726 | €745.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-5606
- Mfr. Part No.:
- 933029100 GDME 2011 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GDME Series
2P+E
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised component, CSA certified, VDE
Belden Hirschmann Solenoid Valve Connector, PG11 Cable Gland, Screw Termination - GDME Series - 933029100 GDME 2011 black
Attach solenoid valves to your pneumatic and hydraulic equipment with this Belden Hirschmann connector. With a 2P+E configuration, it's designed for use in two-phase electrical circuits. PA housing provides impact resistance and insulation to protect you from electric shocks, ensuring safe operation. The connector has an angled design, which is useful for installation in setups with limited space.
Features & Benefits
• 16A current rating makes it suitable for high-current appliances
• Wide operating temperature range of -25°C to +85°C for use in demanding conditions
• Compatible with wire diameters ranging from 4.5 to 11mm for versatility
• Comes with a central screw for secure mounting
• Wide operating temperature range of -25°C to +85°C for use in demanding conditions
• Compatible with wire diameters ranging from 4.5 to 11mm for versatility
• Comes with a central screw for secure mounting
Applications
• Machine building
• Gas plants
• Conveyor systems
• Gas plants
• Conveyor systems
What's the operating voltage of this connector?
This unit has an operating voltage of 230V on DC circuits and 400V on AC networks, for wide compatibility with standard equipment.
Note
Suitable gasket to provide IP65 sealing, RS stock number 156-4729. Supplied in bags of 10
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V dc, 400 V ac |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 16A |
Series | GDME |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |