Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V Voltage
- RS Stock No.:
- 168-5669
- Mfr. Part No.:
- 934456100 GM 216 NJ schwarz
- Manufacturer:
- Hirschmann
600 In stock for delivery within 2 working days
Price Each (In a Bag of 200)
€2.076
(exc. VAT)
€2.553
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
200 + | €2.076 | €415.20 |
*price indicative
- RS Stock No.:
- 168-5669
- Mfr. Part No.:
- 934456100 GM 216 NJ schwarz
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GM Series
Industry standard
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, M16 Cable Gland, 16A Current Rating - GM Series - 934456100 GM 216 NJ schwarz
Link solenoid valves to your pneumatic and hydraulic equipment with this connector from Belden's Hirschmann range. Its tin contacts have a low resistance of less than or equal to 4MΩ to provide a reliable connection. Thanks to its polyamide housing, the unit's durable and can withstand impact, making it suitable for use in harsh environments. A voltage rating of 250V AC/DC is compatible with low-voltage applications.
Features & Benefits
• Current rating of 16A for use in high-current settings
• IP65 rating indicates it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range of -40ºC to +125ºC for use in demanding conditions
• IP65 rating indicates it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range of -40ºC to +125ºC for use in demanding conditions
Applications
• Medical facilities
• HVAC systems
• Agricultural equipment
• HVAC systems
• Agricultural equipment
Is this connector flameproof?
No, this connector isn't flameproof, but it's flame-resistant and will stop burning in 30 seconds if there's a fire.
Standards
IP65
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Black |
Current Rating | 16A |
Series | GM |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |