Login / Register to access your benefits
Recently searched

    Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

    Subtotal (1 pack of 5 units)*

    €10.10

    (exc. VAT)

    €12.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 90 unit(s) ready to ship from another location
    • Plus 25 unit(s) shipping from 02 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 +€2.02€10.10

    *price indicative

    RS Stock No.:
    180-5679
    Mfr. Part No.:
    1210230238
    Manufacturer:
    Brad from Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Brad from Molex

    Pole Format

    2P

    DIN 43650 Type

    DIN 43650 A

    Voltage Rating

    250 V ac, 300 V dc

    Cable Gland Size

    PG9

    Colour

    Black

    Current Rating

    16A

    Series

    121023

    IP Rating

    IP65, IP67

    Related links