- RS Stock No.:
- 196-0660
- Mfr. Part No.:
- 7000-30055-0000000
- Manufacturer:
- Murrelektronik Limited
82 In stock for delivery within 2 working days
Added
Price Each
€2.75
(exc. VAT)
€3.38
(inc. VAT)
Units | Per unit |
1 - 4 | €2.75 |
5 - 9 | €2.64 |
10 - 24 | €2.48 |
25 + | €2.19 |
- RS Stock No.:
- 196-0660
- Mfr. Part No.:
- 7000-30055-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SVS ECO Form C 0-230V M16
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 C |
Voltage Rating | 250 V ca/cc |
Gender | Female |
Mounting Type | Cable Mount |
Colour | Black |
Cable Diameter | 4 → 6mm |
- RS Stock No.:
- 196-0660
- Mfr. Part No.:
- 7000-30055-0000000
- Manufacturer:
- Murrelektronik Limited