Brad from Molex 2P+E DIN 43650 A DIN 43650 Connector, No, 240 V ac Voltage
- RS Stock No.:
- 253-3864
- Mfr. Part No.:
- 1212010033
- Manufacturer:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
€3.39
(exc. VAT)
€4.17
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.39 |
10 - 24 | €3.23 |
25 + | €3.11 |
*price indicative
- RS Stock No.:
- 253-3864
- Mfr. Part No.:
- 1212010033
- Manufacturer:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 240 V ac | |
Indicator Light | No | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 240 V ac | ||
Indicator Light No | ||
Related links
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Connector 240 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Solenoid Connector 250 → 300 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 24 V Voltage
- Brad from Molex 2P+E DIN 43650 B DIN 43650 Solenoid Connector 24 V Voltage
- Brad from Molex 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Brad from Molex 2P+E No, 24 V Voltage