EMERSON ? ASCO 2P+E DIN 43650, Female DIN 43650 Solenoid Connector, No, 230 V Voltage
- RS Stock No.:
- 255-6132
- Mfr. Part No.:
- 88122608
- Manufacturer:
- EMERSON – ASCO
Price Each**
€17.91
(exc. VAT)
€22.03
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.91 |
**price indicative
Related links
- EMERSON ? ASCO 2P+E DIN 43650 No, 24 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 24 V ac/dc Voltage
- Lumberg Automation VAD 2P+E DIN 43650 with Indicator Light, 24 V...
- Molex 121040 2P+E DIN 43650 A 250 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 A 24 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Phoenix Contact SACC 3P+E DIN 43650 with Indicator Light, 230 V ac Voltage