Hirschmann GDM 6, Female DIN 43650 Solenoid Connector, 24 V Voltage
- RS Stock No.:
- 283-5944
- Mfr. Part No.:
- GDM21F6-S24-10D
- Manufacturer:
- Hirschmann
91 In stock for delivery within 2 working days
Price Each
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.71 |
- RS Stock No.:
- 283-5944
- Mfr. Part No.:
- GDM21F6-S24-10D
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
The cable socket angled type is a versatile and reliable solution for various electrical applications, providing optimal performance and durability. With features like suppressor diode protection and LED function indicator, this product ensures safe and efficient electrical connections.
Suppressor diode protection for enhanced safety
LED function indicator for easy monitoring
Suitable for 24V AC/DC applications
High-quality materials for durability
Easy screw terminal connection
Compact design for space-saving installation
LED function indicator for easy monitoring
Suitable for 24V AC/DC applications
High-quality materials for durability
Easy screw terminal connection
Compact design for space-saving installation
Specifications
Attribute | Value |
---|---|
Pole Format | 6 |
Voltage Rating | 24 V |
Gender | Female |
Series | GDM |