Hirschmann GDM 3+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
- RS Stock No.:
- 286-4091
- Mfr. Part No.:
- 934888105
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2.20
(exc. VAT)
€2.71
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €2.20 |
5 - 9 | €2.01 |
10 + | €1.87 |
- RS Stock No.:
- 286-4091
- Mfr. Part No.:
- 934888105
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann GDM Legacy-175301-803 connector conforms to DIN 43650 standards, featuring a Form A configuration, 18mm size, with 3 poles and a ground connection (Protective Earth), PG9 cable entry, black housing, devoid of circuitry, rated for 250V and 16A, utilizing a steel centre screw, and packaged in bulk. Designed for industrial applications like solenoid valves, it provides reliable electrical connections with durability and ease of installation.
Cable gland PG9
Conductor cross section of 0.25 to 1.5 mm²
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
Conductor cross section of 0.25 to 1.5 mm²
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
Specifications
Attribute | Value |
---|---|
Pole Format | 3+PE |
DIN 43650 Type | DIN 43650 |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | No |
Series | GDM |