Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
- RS Stock No.:
- 286-4094
- Mfr. Part No.:
- 934888106
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €2.31 |
5 - 9 | €2.12 |
10 + | €1.97 |
- RS Stock No.:
- 286-4094
- Mfr. Part No.:
- 934888106
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann GDM Standard-175301-803 connector conforms to DIN 43650 standards, featuring Form A configuration, 18mm size, with 2 poles and a ground connection (Protective Earth), PG11 cable entry, black housing, devoid of circuitry, rated for 250V and 16A, utilizing a steel centre screw, and packaged in bulk. Ideal for industrial applications requiring dependable electrical connections, such as solenoid valves, it offers robustness and straightforward installation.
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
PA GF housing material
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
PA GF housing material
Specifications
Attribute | Value |
---|---|
Pole Format | 2+PE |
DIN 43650 Type | DIN 43650 |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | No |
Series | GDM |