Hirschmann GDM 3+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
- RS Stock No.:
- 286-4098
- Mfr. Part No.:
- 934888115
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch when stock is available
Price Each
€3.52
(exc. VAT)
€4.33
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €3.52 |
5 - 9 | €3.22 |
10 + | €3.01 |
- RS Stock No.:
- 286-4098
- Mfr. Part No.:
- 934888115
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann GDM Legacy-175301-803 connector conforms to DIN 43650 standards, featuring Form A configuration, 18mm size, with 3 poles and a ground connection (Protective Earth). It has PG11 cable entry, a grey housing, no circuitry, and is rated for 250V and 16A, utilizing a steel centre screw. Supplied in bulk packaging, it's suitable for industrial applications such as solenoid valves, providing reliable electrical connections with ease of installation.
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
CuZn contact base material
Cu/Sn contact plating
Flammability class (contact bearer) UL 94 HB
Specifications
Attribute | Value |
---|---|
Pole Format | 3+PE |
DIN 43650 Type | DIN 43650 |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | No |
Series | GDM |