Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 358-5526
- Mfr. Part No.:
- 933737212 GDML 2011 LED 24 VR YE black
- Manufacturer:
- Hirschmann
7 Within 1 working day(s) (IE stock)
387 Within 2 working day(s) (EU stock)
Price Each
€12.01
(exc. VAT)
€14.77
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €12.01 |
10 - 24 | €11.55 |
25 - 49 | €11.04 |
50 + | €10.58 |
- RS Stock No.:
- 358-5526
- Mfr. Part No.:
- 933737212 GDML 2011 LED 24 VR YE black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Solenoid Valve Connector, 24V AC/DC Voltage Rating, 8A Current Rating - GDML Series - 933737212 GDML 2011 LED 24 VR YE black
Use this solenoid valve connector from Belden Hirschmann when you need precise control over the flow of substances in your pneumatic or hydraulic system. The glass-filled nylon housing is resistant to heat and impact, so you can be sure of a long service life. Its copper-zinc contacts are plated in copper and tin for high conductivity and resistance to corrosion, giving you a reliable electrical connection.
Features & Benefits
• IP65 rating means it's protected against dust and low-pressure water jets
• Inner connector can be rotated in 90° increments for flexible gland positioning
• Inner connector can be rotated in 90° increments for flexible gland positioning
Applications
• Machine building
• Equipment manufacturing
• Power and signal transmissions
• Equipment manufacturing
• Power and signal transmissions
How can I tell if the valve is working correctly?
This connector features a yellow LED indicator that lights up when the valve is working, making it easy to check its operating status at a glance.
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Translucent |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |