Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 250 V Voltage
- RS Stock No.:
- 541-5609
- Mfr. Part No.:
- 934425002 GDML 2016 LED 230 YE black
- Manufacturer:
- Hirschmann
33 In stock for delivery within 2 working days
Price Each
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.21 |
10 - 24 | €9.79 |
25 - 49 | €9.40 |
50 + | €9.00 |
- RS Stock No.:
- 541-5609
- Mfr. Part No.:
- 934425002 GDML 2016 LED 230 YE black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, 4.5 to 10mm Cable Diameter, 8A Current Rating - GDML Series - 934425002 GDML 2016 LED 230 YE black
Looking to keep your system running smoothly in the face of EMI or fluctuations in voltage? This Belden Hirschmann solenoid valve connector has got your back. As a type-A unit, it accepts a 2-pin DIN 43650 plug to transmit power to the solenoid coil. An indicator light enables easy visual checks and troubleshooting. The connector's IP65 rating indicates it's dust-tight and stands up to low-pressure water jets from any direction.
Features & Benefits
• Screw-down mounting fixes it firmly in place to withstand vibration
• M16 cable gland provides strain relief
• Voltage rating of 250V for use in heavy-duty applications
• M16 cable gland provides strain relief
• Voltage rating of 250V for use in heavy-duty applications
Applications
• Factory automation
• Material handling
• Food and beverage industries
• Material handling
• Food and beverage industries
What size cables does this solenoid valve connector accept?
It's a versatile option that takes commonly used cables with diameters from 4.5 to 10mm.
Standards
IEC60529, DIN EN 175 301-803-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4 → 10mm |