- RS Stock No.:
- 811-8184
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€15.99
(exc. VAT)
€19.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €15.99 | €3.198 |
10 - 24 | €15.37 | €3.074 |
25 - 49 | €14.66 | €2.932 |
50 + | €14.07 | €2.814 |
*price indicative |
- RS Stock No.:
- 811-8184
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 110 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG11 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-311/SL |
Termination Method | Screw |