- RS Stock No.:
- 811-8207
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€9.28
(exc. VAT)
€11.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €9.28 | €1.856 |
10 - 24 | €8.91 | €1.782 |
25 - 49 | €8.54 | €1.708 |
50 + | €8.15 | €1.63 |
*price indicative |
- RS Stock No.:
- 811-8207
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | MER-209/SL |
Termination Method | Screw |