- RS Stock No.:
- 811-8213
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €8.66 | €1.732 |
10 - 24 | €8.33 | €1.666 |
25 - 49 | €8.02 | €1.604 |
50 + | €7.62 | €1.524 |
*price indicative |
- RS Stock No.:
- 811-8213
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO DIN Solenoid Valve Connector Socket (Type C)
A hardwearing Type C DIN connector socket secured in place using a simple screw mount fastener and designed for cable mounting. This solenoid valve connector socket as a Type C is the smallest type of DIN valve connector and is sometimes referred to as a sub-micro or micro DIN.
Constructed from glass filled Nylon 6 the DIN socket connector is tough and impact resistant and features Tin plated Copper alloy parts for excellent conductivity. Fitted with PG-7 gland for a secure grip on the cable, a Nitrile Silicone gasket and screw terminals for a reliable and secure DIN solenoid valve socket that takes minutes to install.
Features and Benefits
- Type C socket
- PG-7 cable gland
- Glass filled Nylon 6 construction
- Nitrile Silicone gasket
- Voltage rated to 250Vac
- Current rating of 6A
- Contact resistance 20mΩ max.
- Insulation resistance of 100 MΩ for 1 minute
- Operating temperature range of 0 to 90°C
- HV breakdown test 2KV AC for 1 minute
- Non-illuminated
Standards and Approvals: DIN 43650 C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 C |
Voltage Rating | 250 V ac |
Gender | Female |
Indicator Light | No |
Mounting Type | Cable Mount |
Cable Gland Size | PG7 |
Colour | Black |
Current Rating | 6A |
Protective Circuit | Yes |
IP Rating | IP65 |
Termination Method | Screw |