- RS Stock No.:
- 811-8250
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€5.25
(exc. VAT)
€6.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €5.25 | €1.05 |
10 - 24 | €5.02 | €1.004 |
25 - 49 | €4.84 | €0.968 |
50 + | €4.63 | €0.926 |
*price indicative |
- RS Stock No.:
- 811-8250
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
DIN Connector Micro Flat Plug, 2/3 Pole and Earth, Screw Mounting
A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩ min
Contact resistance 20 mΩ max
Insulation resistance at 500Vdc, 100 MΩ min
Contact resistance 20 mΩ max
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 |
Voltage Rating | 250 V ac |
Gender | Male |
Mounting Type | Through Hole |
Colour | Black |
Current Rating | 10A |
Series | MEM Flat |
Termination Method | Solder |