- RS Stock No.:
- 811-8285
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €13.05 | €2.61 |
10 - 24 | €12.57 | €2.514 |
25 - 49 | €12.01 | €2.402 |
50 + | €11.50 | €2.30 |
*price indicative |
- RS Stock No.:
- 811-8285
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 110 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-209/SL |
Termination Method | Screw |