- RS Stock No.:
- 811-8297
- Manufacturer:
- RS PRO
27 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€14.32
(exc. VAT)
€17.61
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €14.32 | €2.864 |
10 - 24 | €13.77 | €2.754 |
25 - 49 | €13.17 | €2.634 |
50 + | €12.63 | €2.526 |
*price indicative |
- RS Stock No.:
- 811-8297
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 12 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG11 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-211/SL |
Termination Method | Screw |