- RS Stock No.:
- 896-2057
- Manufacturer:
- RS PRO
185 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.114
(exc. VAT)
€2.60
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.114 | €10.57 |
50 - 120 | €2.028 | €10.14 |
125 - 245 | €1.944 | €9.72 |
250 + | €1.858 | €9.29 |
*price indicative |
- RS Stock No.:
- 896-2057
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
DIN Connector Sockets, 2/3 Pole + Earth, Type A
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac |
Gender | Female |
Mounting Type | Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 10A |