Hirschmann, GDM 3 Pole Angled Din, DIN 43650, 8A, 24 V IP65, Female, Screw
- RS Stock No.:
- 281-9747
- Distrelec Article No.:
- 143-86-555
- Mfr. Part No.:
- 932332003
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 25-11-2024, delivery within 2 working days
Price Each
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.27 |
- RS Stock No.:
- 281-9747
- Distrelec Article No.:
- 143-86-555
- Mfr. Part No.:
- 932332003
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Hirschmann DIN valve connector is a field attachable device with a translucent housing and LED for improved visibility.
Contact base material CuZn
Flammability class UL 94 HB
Flammability class UL 94 HB
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 8A |
Voltage Rating | 24 V |
IP Rating | IP65 |
DIN Number | DIN 43650 |
Series | GDM |