Hirschmann, GDML 3 Pole Angled Din, DIN 43650, 1A, 250 V IP65, Female, Screw
- RS Stock No.:
- 281-9768
- Distrelec Article No.:
- 143-86-549
- Mfr. Part No.:
- 934407100
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 25-11-2024, delivery within 2 working days
Price Each
€6.45
(exc. VAT)
€7.93
(inc. VAT)
Units | Per unit |
---|---|
1 + | €6.45 |
- RS Stock No.:
- 281-9768
- Distrelec Article No.:
- 143-86-549
- Mfr. Part No.:
- 934407100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Hirschmann field attachable DIN valve connector features a black housing with a bridge rectifier and protective circuit.
Operational temperature -40 to +80 °C
Contact base material CuZn
Contact base material CuZn
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 1A |
Voltage Rating | 250 V |
IP Rating | IP65 |
DIN Number | DIN 43650 |
Series | GDML |