Hirschmann, GDM21F6 3 Pole Angled Din, DIN EN 175301-803-A, 10A, 230 V ac/dc IP65, Female, Screw
- RS Stock No.:
- 281-9774
- Distrelec Article No.:
- 300-73-479
- Mfr. Part No.:
- 934888020
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Price Each
€5.59
(exc. VAT)
€6.88
(inc. VAT)
Units | Per unit |
---|---|
1 + | €5.59 |
- RS Stock No.:
- 281-9774
- Distrelec Article No.:
- 300-73-479
- Mfr. Part No.:
- 934888020
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Hirschmann GDM standard DIN standard field attachable connector with transparent housing.
Contact base material CuZn
Flammability class UL 94 HB
Flammability class UL 94 HB
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 10A |
Voltage Rating | 230 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GDM21F6 |