Hirschmann, GAN 3 Pole Angled Din, DIN EN 175301-803-A, 10A, 230 V ac/dc IP65, IP67, Female, Screw
- RS Stock No.:
- 281-9778
- Distrelec Article No.:
- 300-51-083
- Mfr. Part No.:
- 934889111
- Manufacturer:
- Hirschmann
150 In stock for delivery within 2 working days
Price Each
€9.06
(exc. VAT)
€11.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.06 |
- RS Stock No.:
- 281-9778
- Distrelec Article No.:
- 300-51-083
- Mfr. Part No.:
- 934889111
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Hirschmann GAN DIN standard single-ended cord set features a transparent body with a varistor and yellow LED.
Contact base material CuZn
Flammability class UL 94 V-0
Flammability class UL 94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 10A |
Voltage Rating | 230 V ac/dc |
IP Rating | IP65, IP67 |
DIN Number | DIN EN 175301-803-A |
Series | GAN |