- RS Stock No.:
- 194-7475
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Price Each
€10.41
(exc. VAT)
€12.80
(inc. VAT)
Units | Per unit |
1 + | €10.41 |
- RS Stock No.:
- 194-7475
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO DIN Rail Enclosure, Solid Top, Deep Profile
Introducing the CDIB series of DIN rail instrument enclosures from RS PRO, a selection of highly durable and versatile enclosures ideal for housing and protecting a range of electronic components. This series are designed for 35 mm DIN rail mounting, with the option for surface mounting via the DIN clips included.
The CDIB series of DIN rail enclosures are manufactured from polycarbonate plastic, offering a lightweight yet durable protective box that can be mounted to DIN rails or surfaces, ideal for environments with a lack of space. The CDIB series of enclosures from RS PRO are available in either high or low profile versions, both with solid and open top styles. Full kit versions are also available, offering a solid top cover and pre-selected terminal guards allowing you to fix the internal layout before installing the enclosure. Personalised internal layouts can be easily achieved thanks to multiple snap-in PCB (printed circuit board) positions available both horizontally and vertically, with 2 pillars in the base to also accommodate for screw fixing PCB.
This series of DIN rail enclosures from RS PRO are a highly versatile choice, with full customisation available via cut outs, holes and vents. Surfaces, covers and terminal guards can also be customised and printed, ensuring the enclosure can be tailored to suit your needs in a wide range of applications.
The CDIB series of DIN rail enclosures are manufactured from polycarbonate plastic, offering a lightweight yet durable protective box that can be mounted to DIN rails or surfaces, ideal for environments with a lack of space. The CDIB series of enclosures from RS PRO are available in either high or low profile versions, both with solid and open top styles. Full kit versions are also available, offering a solid top cover and pre-selected terminal guards allowing you to fix the internal layout before installing the enclosure. Personalised internal layouts can be easily achieved thanks to multiple snap-in PCB (printed circuit board) positions available both horizontally and vertically, with 2 pillars in the base to also accommodate for screw fixing PCB.
This series of DIN rail enclosures from RS PRO are a highly versatile choice, with full customisation available via cut outs, holes and vents. Surfaces, covers and terminal guards can also be customised and printed, ensuring the enclosure can be tailored to suit your needs in a wide range of applications.
Features and benefits
Designed for 35 mm DIN Rail mounting
DIN clips can also be used for surface mounting the housing
Multiple snap-in PCB positions available (horizontal and vertical)
x2 pillars in the base for screw fixing PCB
Snap-fit top covers
Snap-fit terminal guards
Open top and solid top versions available
Low profile and deep profile variants
Enclosure base gives isolation from DIN Rail
Customisation options include cut outs, holes and vents
Surfaces, covers, terminal guards easily customised and printed
Moulded in UL94-V0 polycarbonate
DIN clips can also be used for surface mounting the housing
Multiple snap-in PCB positions available (horizontal and vertical)
x2 pillars in the base for screw fixing PCB
Snap-fit top covers
Snap-fit terminal guards
Open top and solid top versions available
Low profile and deep profile variants
Enclosure base gives isolation from DIN Rail
Customisation options include cut outs, holes and vents
Surfaces, covers, terminal guards easily customised and printed
Moulded in UL94-V0 polycarbonate
Applications
DIN rail instrument enclosures can provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation. They are widely used in applications such as:
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
Bus systems
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
Bus systems
FAQs
What sizes and options are available in this series?
For a full list of the sizes and profiles available in this series, please refer to the datasheet.
Is this supplied with a DIN rail?
No, this is not supplied with a DIN rail. However, we have a wide range of DIN rails available.
Is this waterproof?
No, this enclosure offers no protection from liquids and should not be used outdoors.
Attribute | Value |
---|---|
Enclosure Type | Solid Top |
Body Material | Polycarbonate |
DIN Rail Type | Enclosure |
Length | 90mm |
Width | 53mm |
Dimensions | 90 x 53 x 114mm |
Height | 114mm |
Colour | Light Grey |
Series | CDIB |
Terminal Type | Screw |
Standards Met | UL 94 V-0 |
- RS Stock No.:
- 194-7475
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO DIN Rail Enclosure, Solid Top, Deep Profile
Introducing the CDIB series of DIN rail instrument enclosures from RS PRO, a selection of highly durable and versatile enclosures ideal for housing and protecting a range of electronic components. This series are designed for 35 mm DIN rail mounting, with the option for surface mounting via the DIN clips included.
The CDIB series of DIN rail enclosures are manufactured from polycarbonate plastic, offering a lightweight yet durable protective box that can be mounted to DIN rails or surfaces, ideal for environments with a lack of space. The CDIB series of enclosures from RS PRO are available in either high or low profile versions, both with solid and open top styles. Full kit versions are also available, offering a solid top cover and pre-selected terminal guards allowing you to fix the internal layout before installing the enclosure. Personalised internal layouts can be easily achieved thanks to multiple snap-in PCB (printed circuit board) positions available both horizontally and vertically, with 2 pillars in the base to also accommodate for screw fixing PCB.
This series of DIN rail enclosures from RS PRO are a highly versatile choice, with full customisation available via cut outs, holes and vents. Surfaces, covers and terminal guards can also be customised and printed, ensuring the enclosure can be tailored to suit your needs in a wide range of applications.
The CDIB series of DIN rail enclosures are manufactured from polycarbonate plastic, offering a lightweight yet durable protective box that can be mounted to DIN rails or surfaces, ideal for environments with a lack of space. The CDIB series of enclosures from RS PRO are available in either high or low profile versions, both with solid and open top styles. Full kit versions are also available, offering a solid top cover and pre-selected terminal guards allowing you to fix the internal layout before installing the enclosure. Personalised internal layouts can be easily achieved thanks to multiple snap-in PCB (printed circuit board) positions available both horizontally and vertically, with 2 pillars in the base to also accommodate for screw fixing PCB.
This series of DIN rail enclosures from RS PRO are a highly versatile choice, with full customisation available via cut outs, holes and vents. Surfaces, covers and terminal guards can also be customised and printed, ensuring the enclosure can be tailored to suit your needs in a wide range of applications.
Features and benefits
Designed for 35 mm DIN Rail mounting
DIN clips can also be used for surface mounting the housing
Multiple snap-in PCB positions available (horizontal and vertical)
x2 pillars in the base for screw fixing PCB
Snap-fit top covers
Snap-fit terminal guards
Open top and solid top versions available
Low profile and deep profile variants
Enclosure base gives isolation from DIN Rail
Customisation options include cut outs, holes and vents
Surfaces, covers, terminal guards easily customised and printed
Moulded in UL94-V0 polycarbonate
DIN clips can also be used for surface mounting the housing
Multiple snap-in PCB positions available (horizontal and vertical)
x2 pillars in the base for screw fixing PCB
Snap-fit top covers
Snap-fit terminal guards
Open top and solid top versions available
Low profile and deep profile variants
Enclosure base gives isolation from DIN Rail
Customisation options include cut outs, holes and vents
Surfaces, covers, terminal guards easily customised and printed
Moulded in UL94-V0 polycarbonate
Applications
DIN rail instrument enclosures can provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation. They are widely used in applications such as:
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
Bus systems
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
Bus systems
FAQs
What sizes and options are available in this series?
For a full list of the sizes and profiles available in this series, please refer to the datasheet.
Is this supplied with a DIN rail?
No, this is not supplied with a DIN rail. However, we have a wide range of DIN rails available.
Is this waterproof?
No, this enclosure offers no protection from liquids and should not be used outdoors.
Attribute | Value |
---|---|
Enclosure Type | Solid Top |
Body Material | Polycarbonate |
DIN Rail Type | Enclosure |
Length | 90mm |
Width | 53mm |
Dimensions | 90 x 53 x 114mm |
Height | 114mm |
Colour | Light Grey |
Series | CDIB |
Terminal Type | Screw |
Standards Met | UL 94 V-0 |