Schneider Electric DIN Rail Mounting Kit Enclosure Type Evlink Series , 369 x 249 x 31mm DIN Rail Enclosure Kit
- RS Stock No.:
- 276-9185
- Mfr. Part No.:
- EVP1FKC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€373.86
(exc. VAT)
€459.85
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €373.86 |
**price indicative
- RS Stock No.:
- 276-9185
- Mfr. Part No.:
- EVP1FKC
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Enclosure Type | DIN Rail Mounting Kit | |
DIN Rail Type | DIN Mounting Frames | |
Length | 369mm | |
Dimensions | 369 x 249 x 31mm | |
Series | Evlink | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Enclosure Type DIN Rail Mounting Kit | ||
DIN Rail Type DIN Mounting Frames | ||
Length 369mm | ||
Dimensions 369 x 249 x 31mm | ||
Series Evlink | ||