Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 70.1 x 75 x 36.95mm, ABS Electronic Housing
- RS Stock No.:
- 284-1530
- Mfr. Part No.:
- 2201755
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 10
€30.82
(exc. VAT)
€37.91
(inc. VAT)
Temporarily out of stock - back order for despatch 29-10-2024, delivery within 2 working days
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €30.82 | €3.082 |
*price indicative
- RS Stock No.:
- 284-1530
- Mfr. Part No.:
- 2201755
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Phoenix Contact DIN rail housing offers complete flexibility with PCBs in horizontal, frontal, and orthogonal orientations for application-specific device attachment.
Operational temperature -40 to 80 °C
Mounting type snap in
Mounting type snap in
Specifications
Attribute | Value |
---|---|
Enclosure Type | Upper Part of Housing |
Body Material | ABS |
DIN Rail Type | Solid Top Enclosure |
Length | 70.1mm |
Dimensions | 70.1 x 75 x 36.95mm |
Series | EH |