Phoenix Contact Extra Slim Electronic Housing Enclosure Type ME MAX 6.2 SC 4-4 KMGY Series , 93.1 x 6.2 x 102.5mm, PBT
- RS Stock No.:
- 648-7813
- Mfr. Part No.:
- 2713094
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.17 |
*price indicative
- RS Stock No.:
- 648-7813
- Mfr. Part No.:
- 2713094
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Extra Slim Electronic Housing | |
Body Material | PBT | |
Length | 93.1mm | |
Width | 6.2mm | |
Dimensions | 93.1 x 6.2 x 102.5mm | |
Height | 102.5mm | |
Maximum Terminals | 8 | |
Colour | Grey | |
Series | ME MAX 6.2 SC 4-4 KMGY | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Extra Slim Electronic Housing | ||
Body Material PBT | ||
Length 93.1mm | ||
Width 6.2mm | ||
Dimensions 93.1 x 6.2 x 102.5mm | ||
Height 102.5mm | ||
Maximum Terminals 8 | ||
Colour Grey | ||
Series ME MAX 6.2 SC 4-4 KMGY | ||
Related links
- Legrand 080266 Grey Matte Metal Back Boxes Flush Mount Mount 2 x 6.2 x 8mm
- Phoenix Contact 10A Ceramic Cartridge Fuse, 6.2 x 32mm
- Phoenix Contact Vented Enclosure Type ME MAX 12.5 G 3-3 KMGY Series Polyamide Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type ME MAX 17.5 2-2 KMGY Series Polyamide DIN Rail
- Phoenix Contact Electronic Housing Enclosure Type ME MAX 45 3-3 KMGY Series Polyamide DIN Rail
- SPREADFAST Heatsink 10.4 °C/W @ 100 lfm 55 x 55 x 6mm Screw
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
- RS PRO White ABS Enclosure IK07 151 x 93.1 x 25.5mm