CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series , 106 x 58 x 90mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 749-5840
- Mfr. Part No.:
- CNMB/6V/KIT
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)**
€23.80
(exc. VAT)
€29.27
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.80 |
**price indicative
- RS Stock No.:
- 749-5840
- Mfr. Part No.:
- CNMB/6V/KIT
- Manufacturer:
- CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CAMDENBOSS | |
Enclosure Type | Long Wall Kit | |
Body Material | Polycarbonate | |
Length | 106mm | |
Dimensions | 106 x 58 x 90mm | |
Width | 58mm | |
Height | 90mm | |
Colour | Grey | |
Series | CNMB | |
Select all | ||
---|---|---|
Manufacturer CAMDENBOSS | ||
Enclosure Type Long Wall Kit | ||
Body Material Polycarbonate | ||
Length 106mm | ||
Dimensions 106 x 58 x 90mm | ||
Width 58mm | ||
Height 90mm | ||
Colour Grey | ||
Series CNMB | ||
Related links
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN...
- CAMDENBOSS Extended Height Enclosure Type CNMB Series ...
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series ...