Italtronic Railbox Enclosure Type Railbox Series , 101 x 22.5 x 120mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 798-9821
- Mfr. Part No.:
- 10.0001225/1
- Manufacturer:
- Italtronic
251 In stock for delivery within 2 working days
Added
Price Each
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Units | Per unit |
1 - 14 | €10.64 |
15 - 24 | €10.12 |
25 + | €9.85 |
- RS Stock No.:
- 798-9821
- Mfr. Part No.:
- 10.0001225/1
- Manufacturer:
- Italtronic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Railbox DIN Rail Mount Enclosure
The Railbox is a stylish DIN rail mounting enclosure designed to meet the needs of a wide range of applications including signal conditioning units and power supplies.
DIN Rail Mounting (EN 60715)
UL94V-0 self-extinguishing PPO and PC material
Four standard widths available: 17.5mm, 22.5mm, 35mm, 45mm
PCBs can be mounted without the need for any screws
Using adapters a smaller PCB or, if needed, two separate PCBs can be mounted
Vertical mounting to save space
Breakable hole covers for time and cost saving
UL94V-0 self-extinguishing PPO and PC material
Four standard widths available: 17.5mm, 22.5mm, 35mm, 45mm
PCBs can be mounted without the need for any screws
Using adapters a smaller PCB or, if needed, two separate PCBs can be mounted
Vertical mounting to save space
Breakable hole covers for time and cost saving
Specifications
Attribute | Value |
---|---|
Enclosure Type | Railbox |
Body Material | ABS, Polycarbonate |
Length | 101mm |
Dimensions | 101 x 22.5 x 120mm |
Width | 22.5mm |
Height | 120mm |
Colour | Black |
Series | Railbox |
Standards Met | EN 60715 |
- RS Stock No.:
- 798-9821
- Mfr. Part No.:
- 10.0001225/1
- Manufacturer:
- Italtronic