Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G 2-2 KMGY Series , 99 x 45 x 114.5mm, Polyamide Electronic
- RS Stock No.:
- 858-6587
- Mfr. Part No.:
- 2713719
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Box of 10
€128.76
(exc. VAT)
€158.37
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | €128.76 | €12.876 |
10 - 14 | €124.39 | €12.439 |
15 + | €121.02 | €12.102 |
*price indicative |
- RS Stock No.:
- 858-6587
- Mfr. Part No.:
- 2713719
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 45 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Width | 45mm |
Dimensions | 99 x 45 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 32 |
Colour | Grey |
Series | ME MAX 45 G 2-2 KMGY |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 858-6587
- Mfr. Part No.:
- 2713719
- Manufacturer:
- Phoenix Contact