Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 300mA
- RS Stock No.:
- 146-670
- Mfr. Part No.:
- ABL8MEM24003
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-670
- Mfr. Part No.:
- ABL8MEM24003
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
Features and benefits:
• Wide voltage range with a greater than 82% efficiency rating.
• Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.
• Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.
Protection ratings & Safety features:
• Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
• IP20 rated conforming to EN/IEC 60529.
• Class 2 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.
• IP20 rated conforming to EN/IEC 60529.
• Class 2 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.
Applications:
Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
• Industrial control units/instrumentation. Intended to power automation system equipment.
• Automation applications.
• Commercial buildings for lighting etc.
• Industrial control units/instrumentation. Intended to power automation system equipment.
• Automation applications.
• Commercial buildings for lighting etc.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 300mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 7W |
Electrical Phase | 1, 2 |
Number of Outputs | 1 |
Height | 100mm |
Width | 36mm |
Depth | 59mm |
Ripple And Noise | 250mV |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | ±3% |