Schneider Electric Battery Charger DIN Rail Power Supply 2A
- RS Stock No.:
- 482-944
- Mfr. Part No.:
- ABL8BBU24200
- Manufacturer:
- Schneider Electric
Image representative of range
View all DIN Rail Power Supplies
1 Within 2 working day(s) (EU stock)
12 Within 2 working day(s) (EU stock)
Price Each
€329.65
(exc. VAT)
€405.47
(inc. VAT)
units | Per unit |
1 - 4 | €329.65 |
5 - 9 | €319.58 |
10 + | €316.01 |
- RS Stock No.:
- 482-944
- Mfr. Part No.:
- ABL8BBU24200
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- PH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ABL 8BBU battery control modules and ABL 8BPK battery
Standards
Specifications
Attribute | Value |
Output Current | 2A |
Number of Outputs | 1 |
Type | Battery Charger |
Ripple And Noise | 200mV |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |