Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 123-6697
- Mfr. Part No.:
- 85442
- Manufacturer:
- Murrelektronik Limited
9 In stock for delivery within 2 working days
Added
Price Each
€343.08
(exc. VAT)
€421.99
(inc. VAT)
Units | Per unit |
1 + | €343.08 |
- RS Stock No.:
- 123-6697
- Mfr. Part No.:
- 85442
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Murrelektronik Limited DIN Rail Power Supply
The Murrelektronik Limited Emparro DIN-rail switch mode power supply has a universal input voltage ranging between 90VAC and 265 V AC/9VDC and 265 VDC. This power supply is a highly innovative unit with maximum efficiency and minimum power loss. The combination of the power boost function with a power limiter output allows large loads to be started easily. The rated output current is 20A at 24VDC output voltage. Adjustable output voltage ranging between 24VDC and 28VDC. This device supplies up to 50% more power to start up higher loads and capacities without using another power supply. The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in power boost mode).
Features and Benefits
150% power boost for at least 4 seconds
Efficiency is up to 93.8%
High mains failure bridging time
Integrated device protection
Metal housing with protective EMC characteristics
Operation temperature ranging between -25°C and 60°C
Power rating is up to 480W
Push-in terminals
Ripple factor and noise is 50mV
Slim design
Efficiency is up to 93.8%
High mains failure bridging time
Integrated device protection
Metal housing with protective EMC characteristics
Operation temperature ranging between -25°C and 60°C
Power rating is up to 480W
Push-in terminals
Ripple factor and noise is 50mV
Slim design
Applications
Electro-mechanical apparatus
Factory automation
Industrial control system
Semiconductor fabrication equipment
Factory automation
Industrial control system
Semiconductor fabrication equipment
Certifications
CULus
DNV
EN
GL
SEMI F47
DNV
EN
GL
SEMI F47
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123mm |
Width | 85mm |
Depth | 138mm |
Series | EMPARRO |
Ripple And Noise | 50mV ac |
Minimum Temperature | -25°C |
Output Voltage Adjustment Range | 24 → 28V |
Special Features | Efficient, Reliable, Rugged |
Maximum Temperature | +60°C |
Standards Met | cULus, cULus Recognised, DNC, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, GL, SEMI F47 |
MTBF | >500000h |
Mounting Type | DIN Rail Mount |
- RS Stock No.:
- 123-6697
- Mfr. Part No.:
- 85442
- Manufacturer:
- Murrelektronik Limited