Omron S8VK-S Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 125-0864
- Mfr. Part No.:
- S8VK-S48024
- Manufacturer:
- Omron
5 In stock for delivery within 2 working days
Price Each
€335.94
(exc. VAT)
€413.21
(inc. VAT)
Units | Per unit |
---|---|
1 + | €335.94 |
- RS Stock No.:
- 125-0864
- Mfr. Part No.:
- S8VK-S48024
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
Switch Mode Power Supply S8VK-S Series
The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.
Features and Benefits
• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
Product Application Information
The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.
Standards
UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16
Attribute | Value |
---|---|
Series | S8VK-S |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 90 → 350V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 124 x 60 x 117.8mm |
Depth | 117.8mm |
Width | 60mm |
Height | 124mm |
Efficiency | 93% |
Minimum Temperature | -40°C |
MTBF | Minimum of 135000h |
Output Voltage Adjustment Range | 21.6 → 28V |
Ripple And Noise | 130mV Pk-Pk |
Standards Met | ANSI/ISA 12.12.01, ATEX: EN 60079-0 -15, CSA C22.2 No. 213, cUL: CSA C22.2 No. 107.1, cUR: CSA C22.2 No. 60950-1, EN 60950-1, EN/IEC 61558-2-16:2009+A1:2013, EN: EN 50178, IEC-EX: IEC 60079-0 -15, Lloyd's Register DNV GL, PELV (EN/IEC 60204-1), UL Listed: UL 508, UL UR: UL 60950-1 |
Special Features | Better Resistance to Environment, Easy Wiring, Perfect Fit for Small Control Panels |
Hazardous Area Certification | ATEX, IECEx |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |